Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£55.46

(exc. VAT)

£66.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£55.46

*price indicative

RS Stock No.:
282-3611
Mfr. Part No.:
D0024-000-45
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

GIGA LOW S3

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, SRC

Safety Rating EN ISO 20345

S3

Sole Material

Double Density PU, PU

Slip Resistance Rating

SRC

Midsole Type

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli mid-cut safety shoe, featuring a Cow Suede upper material, combines style with durability. With a steel toecap and midsole, this shoe ensures robust protection, while the PU/PU outsole provides a reliable foundation for both comfort and slip resistance in various work settings.

HI-POLY Foam

Related links