Dockers by Gerli RUNTEK S1P Unisex Clear Blue Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 278-4367
- Mfr. Part No.:
- D0017-201-45
- Brand:
- Dockers by Gerli
Discontinued
- RS Stock No.:
- 278-4367
- Mfr. Part No.:
- D0017-201-45
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | RUNTEK S1P | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Clear Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU/PU | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series RUNTEK S1P | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Clear Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Sole Material PU/PU | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli RUNTEK S1P Lightweight safety shoe is with Microfiber + Sandwich Mesh upper material. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes EU 45
- Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE FOSTER S1P Unisex Grey Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE BLACKTRIGGER S1P Unisex Black Composite Toe Capped Safety Shoes EU 45
- Honeywell Safety Starter Yellow S1P Unisex Black UK 10.5, EU 45
- LEMAITRE SECURITE SPACE S1P Unisex Black Red Stainless Steel Toe Capped Safety Shoes EU 45
- Dockers by Gerli DRIVE S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes EU 45
