Dockers by Gerli FROST S3 Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 278-4327
- Mfr. Part No.:
- D0010-000-47
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£103.56
(exc. VAT)
£124.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £103.56 |
*price indicative
- RS Stock No.:
- 278-4327
- Mfr. Part No.:
- D0010-000-47
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | FROST S3 | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Sole Material | EVA, Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series FROST S3 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material EVA, Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli FROST BLACK S3 Mid cut safety shoe in Nubuck Leather upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli SPRINTER LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli DRIVE S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli GIGA HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
