Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 278-4304
- Mfr. Part No.:
- D0001-000-47
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£110.94
(exc. VAT)
£133.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £110.94 |
*price indicative
- RS Stock No.:
- 278-4304
- Mfr. Part No.:
- D0001-000-47
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | HORUS S3 | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Liquids | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | EVA, Rubber | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series HORUS S3 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Liquids | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material EVA, Rubber | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli HORUS S3 Mid-cut safety shoe in Nubuck Leather and Mesh upper material have Hydroguard Membrane lining.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 46
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 40
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 39
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 44
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes EU 42
