UPower Red Over Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£142.66

(exc. VAT)

£171.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£142.66

*price indicative

RS Stock No.:
277-2824
Mfr. Part No.:
RL1E184-46
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Over

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Textile, Leather

Anti-Slip

Yes

Sole Material

E-TPU

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.

Pierce resistance
Natural comfort
Metal free

Related links