UPower Red Over Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 277-2754
- Mfr. Part No.:
- RL1E104-46
- Brand:
- UPower
Subtotal (1 pair)*
£195.08
(exc. VAT)
£234.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £195.08 |
*price indicative
- RS Stock No.:
- 277-2754
- Mfr. Part No.:
- RL1E104-46
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Red Over | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non Metallic | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | E-TPU | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Red Over | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material E-TPU | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.
Pierce resistance
Natural comfort
Natural comfort
Related links
- UPower Red Lion Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower Red Industry Green Unisex Black UK 11, EU 46
- UPower Red Over Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower Red Over Unisex Black UK 11, EU 46
- UPower RED LEVE Unisex Black UK 11, EU 46
- UPower RED LEVE Unisex Black UK 11, EU 46
- UPower Red Over Unisex Black Aluminium Toe Capped Safety Shoes EU 46
- UPower RED LEVE Unisex Black Aluminium Toe Capped Safety Shoes EU 46
