UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 277-2639
- Mfr. Part No.:
- 0MG20074-39
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2639
- Mfr. Part No.:
- 0MG20074-39
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | FLORENCE | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Sole Material | Polyurethane | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series FLORENCE | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety Shoes with elegant and classic style is comfortable and suitable for formal wear, of the U-Manager U-Power range, with soft full-grain leather upper. It is executive plus anatomic and breathable footbed with micro- cell for always cool and fresh feet.
Anti slip
Anti static
Anti static
Related links
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 47
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 38
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 43
- UPower FLORENCE Men's Black Stainless Steel Toe Capped Safety Shoes EU 41
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes EU 39
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 39
- UPower CARBON Men's Black Aluminium Toe Capped Safety Shoes EU 39
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 39
