uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes, UK 6, EU 39
- RS Stock No.:
- 266-2886
- Mfr. Part No.:
- 8448239
- Brand:
- uvex
Subtotal (1 pair)*
£109.23
(exc. VAT)
£131.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £109.23 |
*price indicative
- RS Stock No.:
- 266-2886
- Mfr. Part No.:
- 8448239
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 business | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Midsole Type | Non Metallic | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Shoe Size JP/CN | 24.5 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 business | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Shoe Size JP/CN 24.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex 84482 business shoe is modern, extremely lightweight and flexible S3 safety shoes. It is safe, stylish and super comfortable in a modern business look. The sole material is free from silicone, plasticiser and other paint wetting impairment substa
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Extremely comfortable to wear
ESD safe
Suitable for people allergic to chrome
Extremely comfortable to wear
Related links
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 39
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 45
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 42
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 50
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 40
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 48
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 44
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 46
