UPower ARI Men's Black Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£88.17

(exc. VAT)

£105.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.17

*price indicative

RS Stock No.:
277-1910
Mfr. Part No.:
0UF20046-45
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

ARI

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes features an ultra light and breathable microfiber upper and aluminium toecap. This safety shoes has soft PU comfort inner layer intersole.

Anti slip
Anti puncture
S1P SRC certification

Related links