UPower ARI Men's Black Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 277-1909
- Mfr. Part No.:
- 0UF20046-44
- Brand:
- UPower
Subtotal (1 pair)*
£88.17
(exc. VAT)
£105.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.17 |
*price indicative
- RS Stock No.:
- 277-1909
- Mfr. Part No.:
- 0UF20046-44
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | ARI | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series ARI | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features an ultra light and breathable microfiber upper and aluminium toecap. This safety shoes has soft PU comfort inner layer intersole.
Anti slip
Anti puncture
S1P SRC certification
Anti puncture
S1P SRC certification
Related links
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 37
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 47
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 43
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 48
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 45
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 40
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 42
- UPower ARI Men's Black Aluminium Toe Capped Safety Shoes EU 35
