UPower CORNER Men's Black Composite Toe Capped Low safety shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£87.34

(exc. VAT)

£104.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£87.34

*price indicative

RS Stock No.:
277-1854
Mfr. Part No.:
0UC20014-45
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

CORNER

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Polyurethane

Anti-Slip

Yes

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Low Safety Shoes features a full grain leather upper with Matrix inserts . This safety shoes are equipped with a composite toe cap, anti puncture technology and anti slip properties, these shoes prioritize your safety in every step.

Antistatic
S3 SRC certification
Breathable foot bed
Soft PU comfort inner layer
Abrasive resistant Bay Cast protection

Related links