UPower CORNER Men's Black Composite Toe Capped Low safety shoes, UK 9, EU 43
- RS Stock No.:
- 277-1852
- Mfr. Part No.:
- 0UC20014-43
- Brand:
- UPower
Subtotal (1 pair)*
£87.34
(exc. VAT)
£104.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £87.34 |
*price indicative
- RS Stock No.:
- 277-1852
- Mfr. Part No.:
- 0UC20014-43
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | CORNER | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series CORNER | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Low Safety Shoes features a full grain leather upper with Matrix inserts . This safety shoes are equipped with a composite toe cap, anti puncture technology and anti slip properties, these shoes prioritize your safety in every step.
Antistatic
S3 SRC certification
Breathable foot bed
Soft PU comfort inner layer
Abrasive resistant Bay Cast protection
S3 SRC certification
Breathable foot bed
Soft PU comfort inner layer
Abrasive resistant Bay Cast protection
Related links
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 40
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 41
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 46
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 47
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 44
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 39
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 42
- UPower CORNER Men's Black Composite Toe Capped Low safety shoes EU 48
