UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-1625
- Mfr. Part No.:
- 0RL10103-47
- Brand:
- UPower
Subtotal (1 pair)*
£130.71
(exc. VAT)
£156.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £130.71 |
*price indicative
- RS Stock No.:
- 277-1625
- Mfr. Part No.:
- 0RL10103-47
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | CARTER | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Brown | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Sole Material | E-TPU | |
| Midsole Type | Non Metallic | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series CARTER | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Brown | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Lion range. This safety shoes are equipped with upper in natural nubuck leather and aluminium toecap.
Anti slip
Anti puncture
S3 CI SRC ESD sole
Soft suede upper with ventilation
Anti puncture
S3 CI SRC ESD sole
Soft suede upper with ventilation
Related links
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 39
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 38
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 41
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 43
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 42
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 40
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 48
- UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes EU 44