UPower CARTER Men's Brown Aluminium Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£130.71

(exc. VAT)

£156.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£130.71

*price indicative

RS Stock No.:
277-1620
Mfr. Part No.:
0RL10103-42
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

CARTER

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

E-TPU

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Lion range. This safety shoes are equipped with upper in natural nubuck leather and aluminium toecap.

Anti slip
Anti puncture
S3 CI SRC ESD sole
Soft suede upper with ventilation

Related links