UPower LIFT Men's Black Aluminium Toe Capped Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£129.06

(exc. VAT)

£154.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£129.06

*price indicative

RS Stock No.:
277-1362
Mfr. Part No.:
0RC10013-38
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

LIFT

Gender

Men

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Carpet range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with a aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.

Antistatic
Oil resistant
Ultra breathable
Water repellent

Related links