UPower LIFT Men's Black Aluminium Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£129.06

(exc. VAT)

£154.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£129.06

*price indicative

RS Stock No.:
277-1370
Mfr. Part No.:
0RC10013-46
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

LIFT

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Carpet range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with a aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.

Antistatic
Oil resistant
Ultra breathable
Water repellent

Related links