uvex 2 Unisex Black, Blue Stainless Steel Toe Capped Safety Shoes, UK 10, EU 44

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
271-3767
Mfr. Part No.:
6934210
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

2

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black, Blue

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Sole Material

PU2D

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex 6934 shoe is a sporty S2 or S3 safety shoe with wide fit and water repellent leather. It has smooth running, dirt and heat resistant lacing system. It also has ergonomically designed outsole with excellent slip resistance .

•Soft padding on collar and tongue
•Removable antistatic comfortable insole
•Reflective details for enhanced visibility

Related links