uvex Uvex 2 Unisex Black, Blue Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 271-3765
- Mfr. Part No.:
- 6934242
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£97.16
(exc. VAT)
£116.59
(inc. VAT)
- RS Stock No.:
- 271-3765
- Mfr. Part No.:
- 6934242
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 2 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black, Blue | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 2 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Blue | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 6934 shoe is a sporty S2 or S3 safety shoe with wide fit and water repellent leather. It has smooth running, dirt and heat resistant lacing system. It also has ergonomically designed outsole with excellent slip resistance .
•Soft padding on collar and tongue
•Removable antistatic comfortable insole
•Reflective details for enhanced visibility
•Removable antistatic comfortable insole
•Reflective details for enhanced visibility
Related links
- uvex 69342 Unisex Black UK 8, EU 42
- uvex 2 Unisex Black UK 10, EU 44
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE OCEAN S3 Unisex Blue Stainless Steel Toe Capped Safety Shoes EU 42
- uvex Uvex 2 Unisex Black UK 6, EU 39
- uvex 1 Unisex Black UK 8, EU 42
- uvex 1 business Men's Blue UK 8, EU 42
- uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 42

