LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Low Safety Shoe, UK 6, EU 39

Subtotal (1 pair)*

£52.07

(exc. VAT)

£62.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£52.07

*price indicative

RS Stock No.:
269-4997
Mfr. Part No.:
VIBNS20NR39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

VITAMINE LOW

Product Type

Low Safety Shoe

Gender

Women

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Size US

7

Resistance Features

Anti-Slip, Anti-Static, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The VITAMEN S3 SRC low safety shoe from LEMAITRE SÉCURITÉ is specially designed to adapt to the shape of women's feet, offering optimum fit and anti-fatigue comfort all day long. Its water-repellent epoxy leather, available in trendy colours, combines elegance and robustness to meet the demands of professional environments. Lightweight and hardwearing, it's ideal for women looking for style and safety. Compliant with the S3 SRC standard, it guarantees effective protection and optimum grip on all types of ground.

High breathability

Slip resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy