LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes, UK 3, EU 36
- RS Stock No.:
- 269-4993
- Mfr. Part No.:
- VIBNS20NR36
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£52.07
(exc. VAT)
£62.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.07 |
*price indicative
- RS Stock No.:
- 269-4993
- Mfr. Part No.:
- VIBNS20NR36
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VITAMINE LOW | |
| Gender | Women | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VITAMINE LOW | ||
Gender Women | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The VITAMEN S3 SRC low safety shoe from LEMAITRE SÉCURITÉ is specially designed to adapt to the shape of women's feet, offering optimum fit and anti-fatigue comfort all day long. Its water-repellent epoxy leather, available in trendy colours, combines elegance and robustness to meet the demands of professional environments. Lightweight and hardwearing, it's ideal for women looking for style and safety. Compliant with the S3 SRC standard, it guarantees effective protection and optimum grip on all types of ground.
High breathability
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 35
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 41
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 37
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 38
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 39
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 42
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Toe Capped Low safety shoes EU 40
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 36
