LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£83.44

(exc. VAT)

£100.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£83.44

*price indicative

RS Stock No.:
269-4970
Mfr. Part No.:
VEGAS30NR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

VEGA S3

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
FR
The VEGA S3 SRC safety shoe from LEMAITRE SÉCURITÉ, in full grain leather, combines elegance and modernity to fit in perfectly with everyday professional wear. Designed for optimum comfort, its bevelled sole conceals the studs, ensuring a wide, comfortable fit. Ideal for demanding professional environments, this shoe guarantees optimum protection while maintaining a refined style. Compliant with the S3 SRC standard, it ensures safety and grip on all types of ground.

Abrasion resistant
Slip resistant

Related links