LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 269-4968
- Mfr. Part No.:
- VEGAS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£83.44
(exc. VAT)
£100.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £83.44 |
*price indicative
- RS Stock No.:
- 269-4968
- Mfr. Part No.:
- VEGAS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VEGA S3 | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VEGA S3 | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The VEGA S3 SRC safety shoe from LEMAITRE SÉCURITÉ, in full grain leather, combines elegance and modernity to fit in perfectly with everyday professional wear. Designed for optimum comfort, its bevelled sole conceals the studs, ensuring a wide, comfortable fit. Ideal for demanding professional environments, this shoe guarantees optimum protection while maintaining a refined style. Compliant with the S3 SRC standard, it ensures safety and grip on all types of ground.
Abrasion resistant
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 47
