LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 12.5, EU 48
- RS Stock No.:
- 269-4979
- Mfr. Part No.:
- VEGAS30NR48
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£83.44
(exc. VAT)
£100.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £83.44 |
*price indicative
- RS Stock No.:
- 269-4979
- Mfr. Part No.:
- VEGAS30NR48
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VEGA S3 | |
| Gender | Men | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 12.5 | |
| Shoe Size US | 13.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VEGA S3 | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 12.5 | ||
Shoe Size US 13.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The VEGA S3 SRC safety shoe from LEMAITRE SÉCURITÉ, in full grain leather, combines elegance and modernity to fit in perfectly with everyday professional wear. Designed for optimum comfort, its bevelled sole conceals the studs, ensuring a wide, comfortable fit. Ideal for demanding professional environments, this shoe guarantees optimum protection while maintaining a refined style. Compliant with the S3 SRC standard, it ensures safety and grip on all types of ground.
Abrasion resistant
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 44
