Better World

LEMAITRE SECURITE PLANET BAS Unisex Black, White Composite Toe Capped Safety Shoes, UK 9, EU 43

Image representative of range

Subtotal (1 pair)*

£85.10

(exc. VAT)

£102.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
269-4773
Mfr. Part No.:
PLABS3SNR43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

PLANET BAS

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Bellow Clamping

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3L

Sole Material

PU2D

Midsole Type

Non Metallic

Anti-Slip

Yes

Better World Claim

Recycled materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The PLANET S3S low safety shoe from LEMAITRE SÉCURITÉ is an eco-designed safety trainer from the TRAINER LSG range, made from 25% to 30% recycled materials. Made from recycled polyester, this lightweight trainer is also breathable and hard-wearing. Bamboo fibre lining is anti-allergic and thermo-regulating. Recycled, antibacterial Memory Foam insole for optimum comfort. Sole injected with recycled polyol. HDFC composite fibre toecap and 78% recycled composite textile anti-perforation insert for maximum safety. The PLANET S3S model also features quick lacing.

Reuse of production waste
100 percent recycled cardboard shoe box

Related links