LEMAITRE SECURITE ORION S3 SRC Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£72.22

(exc. VAT)

£86.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.22

*price indicative

RS Stock No.:
269-4746
Mfr. Part No.:
ORIOS30NR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ORION S3 SRC

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Orion safety shoe in moccasin style is a water repellent full grain leather shoe which is very easy to put on and suitable to airport sector gives a elegant look. Its synthetic vamp lining offers greater comfort and hygiene transferr

High breathability
Slip resistant
Abrasion resistant

Related links