LEMAITRE SECURITE ORION S3 SRC Men's Black Composite Toe Capped Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£72.22

(exc. VAT)

£86.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.22

*price indicative

RS Stock No.:
269-4744
Mfr. Part No.:
ORIOS30NR38
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ORION S3 SRC

Gender

Men

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

PU2D

Upper Material

Leather

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Orion safety shoe in moccasin style is a water repellent full grain leather shoe which is very easy to put on and suitable to airport sector gives a elegant look. Its synthetic vamp lining offers greater comfort and hygiene transferr

High breathability
Slip resistant
Abrasion resistant

Related links