LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes, UK 12.5, EU 48

Subtotal (1 pair)*

£52.89

(exc. VAT)

£63.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£52.89

*price indicative

RS Stock No.:
269-4552
Mfr. Part No.:
BMHLS20NR48
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKMAX GRIP HIGH

Gender

Men

Shoe Size EU

48

Shoe Size UK

12.5

Shoe Size US

13.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Slip Resistance Rating

SRC

Sole Material

PU2D

Upper Material

Microfibre

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Blackmax grip high homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fi

Improved safety on ladders
Slip resistant sole

Related links