LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes, UK 9.5, EU 44
- RS Stock No.:
- 269-4548
- Mfr. Part No.:
- BMHLS20NR44
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£52.89
(exc. VAT)
£63.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.89 |
*price indicative
- RS Stock No.:
- 269-4548
- Mfr. Part No.:
- BMHLS20NR44
- Brand:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BLACKMAX GRIP HIGH | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Upper Material | Microfibre | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BLACKMAX GRIP HIGH | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Blackmax grip high homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fi
Improved safety on ladders
Slip resistant sole
Slip resistant sole
Related links
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Toe Capped Safety Shoes EU 44
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 40
