RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 246-1015
- Mfr. Part No.:
- R102-14
- Brand:
- RS PRO
Subtotal (1 pair)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 246-1015
- Mfr. Part No.:
- R102-14
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | R102 | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Oil, Water | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Midsole Type | EVA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series R102 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Oil, Water | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Midsole Type EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Shoes
Introducing the range of RS PRO Safety Shoes, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a durable printed leather, the shoes offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety shoes are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
- These RS PRO steel-toe cap Safety Shoes are the perfect solution for protection in environments where hazards are present, and a tough boot is required for optimum wearer protection
- The combination of the durable leather exterior and mesh inner lining results in a breathable shoe that offers superior resistance to abrasion, while the dual density polyurethane sole is antistatic and resistant to oil making it suitable for challenging environments
- In addition to this, the moulded EVA footbed and additional breathable support layer offers superior comfort and reduces fatigue for the wearer even with extended periods of wear time
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unisex White Steel Toe Capped Safety Shoes EU 49
- RS PRO Steel Toe Capped Unisex Safety Boot EU 49
- uvex 69342 Unisex Black UK 14, EU 49
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 49
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots EU 49
- Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots EU 49
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots EU 49
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 49
