uvex 1 sport white Men, Women White Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 236-7581
- Mfr. Part No.:
- 6580838
- Brand:
- uvex
Subtotal (1 pair)*
£98.90
(exc. VAT)
£118.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £98.90 |
*price indicative
- RS Stock No.:
- 236-7581
- Mfr. Part No.:
- 6580838
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 sport white | |
| Gender | Men, Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Velcro | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Resistant To | Slip, Water | |
| Additional Safety Features | A, WRU | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Shoe Size JP/CN | 24 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 sport white | ||
Gender Men, Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Velcro | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Resistant To Slip, Water | ||
Additional Safety Features A, WRU | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Shoe Size JP/CN 24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
687738
The Uvex 1 sport white shoe S2 SRC- combines sporty design, optimal comfort and sophisticated functionality for working in areas where hygiene is important or foodstuffs are handled. The lightweight design, climate-optimised high-tech materials and ergonomically designed outsole made of dual-density polyurethane make the shoes exceptionally comfortable to wear, even for long periods. The almost seamless outer finish prevents unwanted contaminants from getting inside the shoe when working in sensitive hygienic areas. The sporty-looking yet highly comfortable shoe for hygiene areas, cleanroom applications, food industry, pharmaceutical industry, industrial kitchens and catering.
Colour-white
Size-38
Material-microfiber
Waterproof-no
Disposable-no
Latex free-yes
Washable up to 30°C
All sole materials free of silicones, plasticizers and other paint wetting impairment substances
Meets ESD specification with volume
Resistance less than 35 megohms
100% metal-free Uvex Xenova™ toe cap
Breathable materials
Virtually seam-free construction to eliminate pressure points
Removable anti-static comfort insole with moisture transport system and additional shock absorption around heel and forefoot
Soft padding on collar and tongue
Size-38
Material-microfiber
Waterproof-no
Disposable-no
Latex free-yes
Washable up to 30°C
All sole materials free of silicones, plasticizers and other paint wetting impairment substances
Meets ESD specification with volume
Resistance less than 35 megohms
100% metal-free Uvex Xenova™ toe cap
Breathable materials
Virtually seam-free construction to eliminate pressure points
Removable anti-static comfort insole with moisture transport system and additional shock absorption around heel and forefoot
Soft padding on collar and tongue
