uvex 1 sport white Men, Women White Composite Toe Capped Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

£90.73

(exc. VAT)

£108.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.73

*price indicative

RS Stock No.:
236-7594
Mfr. Part No.:
6581836
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 sport white

Gender

Men, Women

Shoe Size EU

36

Shoe Size UK

3.5

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Slip, Water

Additional Safety Features

A, WRU

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

22.5

RoHS Status: Exempt

COO (Country of Origin):
IT

687749


The Uvex 1 sport white shoe S2 SRC- combines sporty design, optimal comfort and sophisticated functionality for working in areas where hygiene is important or foodstuffs are handled. The lightweight design, climate-optimised high-tech materials and ergonomically designed outsole made of dual-density polyurethane make the shoes exceptionally comfortable to wear, even for long periods. The almost seamless outer finish prevents unwanted contaminants from getting inside the shoe when working in sensitive hygienic areas. The sporty-looking yet highly comfortable shoe for hygiene areas, cleanroom applications, food industry, pharmaceutical industry, industrial kitchens and catering.

Colour-white
Size-36
Material-microfiber
Waterproof-no
Disposable-no
Latex free-yes
Washable up to 30°C
All sole materials free of silicones, plasticizers and other paint wetting impairment substances
Meets ESD specification with volume
Resistance less than 35 megohms
100% metal-free Uvex Xenova™ toe cap
Breathable materials
Virtually seam-free construction to eliminate pressure points
Removable anti-static comfort insole with moisture transport system and additional shock absorption around heel and forefoot
Soft padding on collar and tongue

Related links