- RS Stock No.:
- 227-5170
- Mfr. Part No.:
- MIAMISPGB47
- Brand:
- Delta Plus
5 In stock - FREE next working day delivery available
Added
Price 1 Pair
£28.26
(exc. VAT)
£33.91
(inc. VAT)
Pair(s) | Per Pair |
1 + | £28.26 |
- RS Stock No.:
- 227-5170
- Mfr. Part No.:
- MIAMISPGB47
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
POLYESTER COTTON SHOES - S1P SRC
Upper: Polyester and cotton. Insock: Removable premolded - polyester on EVA. Midsole: injected - Single density PU toe cap and Puncture resistant sole metal
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Midsole Type | Steel |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Shoe Size JP/CN | 31 |
Related links
- Delta Plus Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 46
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 47
- Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes EU 47
- Delta Plus SMASH S1P SRC Unisex White Composite Toe Capped Safety...
- U Group Concept Plus Men's Black UK 12, EU 47
- U Group Concept Plus Men's Black Composite Toe Capped Ankle Safety...
- Delta Plus TW302 S3 SRC Men's Black UK 12, EU 47
- Delta Plus VIRAGE Green Composite Toe Capped Unisex Safety Shoes EU 47