Delta Plus MIAMI Unisex Pink Stainless Steel Safety Trainer, UK 2, EU 3

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-5162
Mfr. Part No.:
MIAMISPGB35
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Trainer

Series

MIAMI

Gender

Unisex

Size EU

3

Size UK

2

Colour

Pink

Safety Toe Type

Stainless Steel

Midsole Material

Stainless Steel

Additional Safety Features

A

Resistance Features

Slip Resistant, Shock Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011, EN ISO 20344:2011, CE

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
CN

POLYESTER COTTON SHOES - S1P SRC


Upper: Polyester and cotton. Insock: Removable premolded - polyester on EVA. Midsole: injected - Single density PU toe cap and Puncture resistant sole metal

Related links