LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 189-3095
- Mfr. Part No.:
- RINOS30NR47
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£84.46
(exc. VAT)
£101.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.46 |
*price indicative
- RS Stock No.:
- 189-3095
- Mfr. Part No.:
- RINOS30NR47
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | ROISSY | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Upper Material | Leather | |
| Type | Trainer | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series ROISSY | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Type Trainer | ||
RoHS Status: Exempt
• Tridimensional textile lining, soft and very breathable for better comfort
• Leather coated groove anti-abrasion on the vamp part of the upper: reduces wear and tear and especially when footwear is used in flexion
• Closed back
• Sole: CRAZY +
- Double density PU2D: excellent comfort even in extreme flexing conditions
- Reinforcements on the front, on the back and on the sides of the shoe for better durability of the upper. The additional PU strips on the sides provide a protection against side impacts and give a perfect foot stability.
- Defined heel: sure-footed safety! an additional precaution especially on ladders
- Wide sole: enhance grip and stability
- Comfort cushions in the heel: low density cushions increase the energy absorption of the heel, 75 % better than the standards requirements.
- Very resistant to landslides thanks to the studded open structure for better drainage of liquids
- Cold insulation of sole complex (CI)
- Antistatic
• PARABOLIC® profile
- Exceptional slip resistance: footprint adapts itself to the nature of the ground due to the profile of the sole
- Spring effect: gives a more dynamic walk
- Walking assistance: the concave structure of allows a progressive deformation of the sole in order to optimize grip and facilitate walking
Related links
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 44
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes EU 42
