LEMAITRE SECURITE ROISSY Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£84.46

(exc. VAT)

£101.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£84.46

*price indicative

RS Stock No.:
189-3088
Mfr. Part No.:
RINOS30NR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ROISSY

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

PU2D

Midsole Type

Non Metallic

Anti-Slip

Yes

Type

Trainer

RoHS Status: Exempt

• Tridimensional textile lining, soft and very breathable for better comfort

• Leather coated “groove” anti-abrasion on the vamp part of the upper: reduces wear and tear and especially when footwear is used in flexion

• Closed back

• Sole: CRAZY +

- Double density PU2D: excellent comfort even in extreme flexing conditions

- Reinforcements on the front, on the back and on the sides of the shoe for better durability of the upper. The additional PU strips on the sides provide a protection against side impacts and give a perfect foot stability.

- Defined heel: sure-footed safety! an additional precaution especially on ladders

- Wide sole: enhance grip and stability

- Comfort cushions in the heel: low density cushions increase the energy absorption of the heel, 75 % better than the standards requirements.

- Very resistant to landslides thanks to the studded open structure for better drainage of liquids

- Cold insulation of sole complex (CI)

- Antistatic

• PARABOLIC® profile

- Exceptional slip resistance: footprint adapts itself to the nature of the ground due to the profile of the sole

- Spring effect: gives a more dynamic walk

- Walking assistance: the concave structure of allows a progressive deformation of the sole in order to optimize grip and facilitate walking

Related links