LEMAITRE SECURITE LIBERT Women's Black, Purple Composite Toe Capped Safety Shoes, EU 37

Subtotal (1 pair)*

£72.67

(exc. VAT)

£87.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.67

*price indicative

RS Stock No.:
189-2861
Mfr. Part No.:
LIBHS30PR37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

LIBERT

Gender

Women

Shoe Size EU

37

Colour

Black, Purple

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Type

Trainer

RoHS Status: Exempt

Choose a sensual soft leather with warm and feminine colours. Trendy design and quality finish.

Parabolic concave sole-dynamic anti-fatigue effect
Slip resistant sole-structured "winter tyre" design

Related links