LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 37
- RS Stock No.:
- 189-2834
- Mfr. Part No.:
- LIBBS30NR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£64.40
(exc. VAT)
£77.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £64.40 |
*price indicative
- RS Stock No.:
- 189-2834
- Mfr. Part No.:
- LIBBS30NR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | LIBERT | |
| Gender | Women | |
| Shoe Size EU | 37 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series LIBERT | ||
Gender Women | ||
Shoe Size EU 37 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
RoHS Status: Exempt
Choose a sensual soft leather with warm and feminine colours. Trendy design and quality finish.
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Related links
- LEMAITRE SECURITE LIBERT Women's Black EU 37
- LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 41
- LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 35
- LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 38
- LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 40
- LEMAITRE SECURITE LIBERT Women's Black EU 41
- LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 39
- LEMAITRE SECURITE LIBERT Women's Black EU 42
