LEMAITRE SECURITE CARIBU Women's Blue, White Composite Toe Capped Safety Shoes, EU 40

Subtotal (1 pair)*

£46.53

(exc. VAT)

£55.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.53

*price indicative

RS Stock No.:
189-2766
Mfr. Part No.:
CARFS20BL40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

CARIBU

Gender

Women

Shoe Size EU

40

Colour

Blue, White

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Resistant To

Slip, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Sole Material

PU2D

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

Safety shoe for food industry and laboratories with anti-slip PU2D sole and water-repellent microfiber upper. Easy cleaning & easy to put on. Anti-slip sole insulated against cold. Designed for lightness with a female fitting.

Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit

Related links