LEMAITRE SECURITE CARIBU Women's Blue, White Composite Toe Capped Safety Shoes, EU 36
- RS Stock No.:
- 189-2762
- Mfr. Part No.:
- CARFS20BL36
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£46.53
(exc. VAT)
£55.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £46.53 |
*price indicative
- RS Stock No.:
- 189-2762
- Mfr. Part No.:
- CARFS20BL36
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | CARIBU | |
| Gender | Women | |
| Shoe Size EU | 36 | |
| Colour | Blue, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Resistant To | Slip, shocks, water penetration (WRU) | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series CARIBU | ||
Gender Women | ||
Shoe Size EU 36 | ||
Colour Blue, White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Resistant To Slip, shocks, water penetration (WRU) | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Sole Material PU2D | ||
RoHS Status: Not Applicable
Safety shoe for food industry and laboratories with anti-slip PU2D sole and water-repellent microfiber upper. Easy cleaning & easy to put on. Anti-slip sole insulated against cold. Designed for lightness with a female fitting. Also with a male fitting. Injected in our own plant in France.
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Related links
- LEMAITRE SECURITE CARIBU Women's Blue EU 35
- LEMAITRE SECURITE CARIBU Women's Blue EU 40
- LEMAITRE SECURITE CARIBU Women's Blue EU 42
- LEMAITRE SECURITE CARIBU Women's Blue EU 38
- LEMAITRE SECURITE CARIBU Women's Blue EU 37
- LEMAITRE SECURITE CARIBU Women's Blue EU 39
- LEMAITRE SECURITE IMPALA Women's Blue EU 36
- LEMAITRE SECURITE CARIBU Men's Blue EU 46
