Honeywell Safety Ascender S3 Unisex Black, Grey, Red Composite Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£87.68

(exc. VAT)

£105.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£87.68

*price indicative

RS Stock No.:
104-0960
Mfr. Part No.:
6243850-45/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Ascender S3

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black, Grey, Red

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Bellow Clamping

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Abrasion, Acid, Hydrocarbons, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Sole Material

Polyurethane, Thermo Polyurethane

Midsole Type

Non Metallic

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Ascender S3 Safety Boot


Ascender series lace up safety boot has a non-metallic safety toe cap which is ultra-light, 50% lighter than a steel toe cap. The leather and textile upper of the safety boot is water resistant including a breathable Poromax 3D lining. The Ascender series has a reinforced forefoot and heel plus a speed lacing system and secured lace pocket. A Coolmax insole absorbs perspiration the water tight bellows ensures the comfort and fit of the boot. A puncture resistant mid sole is ultra-flexible and metal free providing protection to 100% of the surface.

FEATURES and BENEFITS:


Leather and textile upper
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable

TOE CAP:


200 Joules Athletic non-metallic
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable

UPPER:


Water resistant
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole

MIDSOLE:


Anti-puncture
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface

Approvals

EC Category PPE 1

Related links