Honeywell Safety Ascender S3 Unisex Black, Grey, Red Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 104-0957
- Mfr. Part No.:
- 6243850-42/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£90.09
(exc. VAT)
£108.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £90.09 |
*price indicative
- RS Stock No.:
- 104-0957
- Mfr. Part No.:
- 6243850-42/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Ascender S3 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Bellow Clamping | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Acid, Hydrocarbons, Water | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane, Thermo Polyurethane | |
| Midsole Type | Non Metallic | |
| Upper Material | Textile, Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Ascender S3 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Resistant To Abrasion, Acid, Hydrocarbons, Water | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane, Thermo Polyurethane | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Ascender S3 Safety Boot
Ascender series lace up safety boot has a non-metallic safety toe cap which is ultra-light, 50% lighter than a steel toe cap. The leather and textile upper of the safety boot is water resistant including a breathable Poromax 3D lining. The Ascender series has a reinforced forefoot and heel plus a speed lacing system and secured lace pocket. A Coolmax insole absorbs perspiration the water tight bellows ensures the comfort and fit of the boot. A puncture resistant mid sole is ultra-flexible and metal free providing protection to 100% of the surface.
FEATURES and BENEFITS:
Leather and textile upper
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable
TOE CAP:
200 Joules Athletic non-metallic
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable
UPPER:
Water resistant
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole
MIDSOLE:
Anti-puncture
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface
Approvals
EC Category PPE 1
Related links
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 41
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 46
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 44
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 43
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 45
- Honeywell Safety Ascender S3 Unisex Black Red Composite Toe Capped Safety Shoes EU 40
- Honeywell Safety Ascender Unisex Black Red Composite Toe Capped Safety Shoes EU 38
- Honeywell Safety Ascender Unisex Black Red Composite Toe Capped Safety Shoes EU 39
