Dockers by Gerli Dart Unisex Black Steel Safety Shoes, UK 11, EU 45

Image representative of range

Subtotal (1 pair)*

£37.46

(exc. VAT)

£44.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£37.46

*price indicative

RS Stock No.:
800-089
Mfr. Part No.:
D0066-000-45
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

Dart

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

Steel

Additional Safety Features

Anti-Static, Closed Heel, Puncture Resistant

Resistance Features

Oil Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345:2022+A1:2024

Upper Material

Cow Action Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dockers by Gerli safety shoe is designed to provide superior protection and comfort in demanding environments, featuring a blend of high-quality materials tailored for safety and durability.

Constructed with upper embossed cow leather for enhanced durability

Steel midsole and toecap provide robust protection against impact

Water-resistant and breathable properties ensure comfort in varying conditions

Removable genuine leather insole offers additional cushioning and support

Anti-static and slip-resistant design enhances workplace safety

Cleated outsole ensures excellent grip on diverse surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy