BASE B0507 Men's Black Steel Footwear, UK 6, EU 39
- RS Stock No.:
- 767-708
- Mfr. Part No.:
- B0507BKR39
- Brand:
- BASE
Subtotal (1 pair)*
£59.59
(exc. VAT)
£71.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.59 |
*price indicative
- RS Stock No.:
- 767-708
- Mfr. Part No.:
- B0507BKR39
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0507 | |
| Product Type | Footwear | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 7 | |
| Additional Safety Features | Anti-Static Footwear | |
| Resistance Features | Water Penetration | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | S2 SRC | |
| Standards/Approvals | EN ISO 20345: 2011 S2 (SRC) | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0507 | ||
Product Type Footwear | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 7 | ||
Additional Safety Features Anti-Static Footwear | ||
Resistance Features Water Penetration | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating S2 SRC | ||
Standards/Approvals EN ISO 20345: 2011 S2 (SRC) | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- BASE B0507 Men's Black Steel Footwear EU 47
- BASE B0507 Men's Black Steel Footwear EU 45
- BASE B0507 Men's Black Steel Footwear EU 37
- BASE B0507 Men's Black Steel Footwear EU 43
- BASE B0507 Men's Black Steel Footwear EU 41
- BASE B0507 Men's Black Steel Footwear EU 40
- BASE B0507 Men's Black Steel Footwear EU 48
- BASE B0507 Men's Black Steel Footwear EU 44
