Solidur ARUD Unisex Black, Orange TPU Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 735-962
- Mfr. Part No.:
- ARUD-43
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
£100.62
(exc. VAT)
£120.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £100.62 |
*price indicative
- RS Stock No.:
- 735-962
- Mfr. Part No.:
- ARUD-43
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Safety Shoes | |
| Series | ARUD | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Orange | |
| Safety Toe Type | TPU | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable, Water Repellent | |
| Size US | 10 | |
| Midsole Material | Steel | |
| Additional Safety Features | Scuff Cap | |
| Upper Material | Polyurethane | |
| Standards/Approvals | EN 17249:2013 | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Safety Shoes | ||
Series ARUD | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Orange | ||
Safety Toe Type TPU | ||
Closure Type Lace Up | ||
Resistance Features Breathable, Water Repellent | ||
Size US 10 | ||
Midsole Material Steel | ||
Additional Safety Features Scuff Cap | ||
Upper Material Polyurethane | ||
Standards/Approvals EN 17249:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Solidur Safety Shoes provide essential Class 1 protection for handheld chainsaw users operating at speeds up to 20m/s. These high quality boots combine a water repellent pull up leather exterior with a breathable mesh lining for superior comfort in demanding outdoor environments.
Features slip resistant double density PU sole and antiperforation steel midsole
Includes corrosion resistant XL steel toe cap and TPU scuff cap
Water repellent 2mm thick pull up leather upper for durability
Antistatic and antibacterial footbed for enhanced foot hygiene
Related links
- Solidur ARUD Unisex Black UK 6, EU 39
- Solidur ARUD Unisex Black UK 11, EU 46
- Solidur ARUD Unisex Black UK 7, EU 41
- Solidur ARUD Unisex Black UK 10, EU 44
- Solidur ARUD Unisex Black UK 6.5, EU 40
- Solidur ARUD Unisex Black UK 10.5, EU 45
- Solidur ARUD Unisex Black UK 8, EU 42
- Solidur ARUD Unisex Black UK 12, EU 47
