S.24 2682 Women's White Carbon, Fibreglass Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 734-152
- Mfr. Part No.:
- 2682-3
- Brand:
- S.24
Subtotal (1 pair)*
£113.75
(exc. VAT)
£136.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £113.75 |
*price indicative
- RS Stock No.:
- 734-152
- Mfr. Part No.:
- 2682-3
- Brand:
- S.24
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Safety Shoes | |
| Series | 2682 | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | White | |
| Safety Toe Type | Carbon, Fibreglass | |
| Closure Type | Laces | |
| Size US | 6.5 | |
| Resistance Features | HRO, SR | |
| Additional Safety Features | Anti-Bacterial, Anti-Perforation, Breathable, Lightweight, Thermal Insulated, Washable, Water Repellent | |
| Midsole Material | EVA | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Safety Shoes | ||
Series 2682 | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour White | ||
Safety Toe Type Carbon, Fibreglass | ||
Closure Type Laces | ||
Size US 6.5 | ||
Resistance Features HRO, SR | ||
Additional Safety Features Anti-Bacterial, Anti-Perforation, Breathable, Lightweight, Thermal Insulated, Washable, Water Repellent | ||
Midsole Material EVA | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The S.24 Safety Shoe is designed for women working in logistics, maintenance and light industry. Certified EN ISO 20345:2022 S1 PL HI CI FO HRO SR, it provides Advanced protection against heat, cold, hydrocarbons and perforation while ensuring lightweight comfort and durability.
Ultra-light toe cap MADE of glass and carbon fibres
Breathable lightweight polyester knit upper
Composite anti-perforation sole 50% lighter than standard plates
OPTIMUM insole cushioning hydrophilic antifungal and antibacterial
Related links
- S.24 2682 Women's White Carbon UK 2, EU 35
- S.24 2682 Women's White Carbon UK 7.5, EU 41
- S.24 2682 Women's White Carbon UK 8, EU 42
- S.24 2662 Unisex White Carbon UK 3.5, EU 36
- S.24 6172 Unisex Black Carbon UK 3.5, EU 36
- S.24 2672 Unisex Black Carbon UK 3.5, EU 36
- S.24 Shadow S3 Unisex Black Carbon UK 3.5, EU 36
- S.24 5432 Unisex White Fibreglass Safety Shoes EU 36
