S.24 5432 Unisex White Fibreglass Safety Shoes, UK 12, EU 46

Subtotal (1 pair)*

£65.63

(exc. VAT)

£78.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£65.63

*price indicative

RS Stock No.:
734-142
Mfr. Part No.:
5432-12
Brand:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

5432

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

12

Colour

White

Safety Toe Type

Fibreglass

Closure Type

No Laces

Resistance Features

HRO, Water Penetration (Wru)

Size US

12

Additional Safety Features

Anti-Perforation, Breathable, Non-Magnetic, Thermal Insulated, Washable, Waterproof

Midsole Material

EVA

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

S3 SRC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is built for professionals across food, health, laboratory and logistics sectors. Certified EN ISO 20345:2011 S3 HRO SRC, it offers reliable protection against heat, water, perforation and impact while ensuring lightweight comfort and durability.

Composite anti-perforation sole with full foot coverage and thermal insulation

Lightweight waterproof washable and breathable microfiber upper

Amagnetic design for specialised environments

Nitrile rubber outsole with high heat resistance and strong grip

OPTIMUM insole for lasting comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy