Sixton FORZA Unisex Black Fibreglass Low Safety Shoe, UK 5, EU 38
- RS Stock No.:
- 724-313
- Mfr. Part No.:
- 43452-11-05
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£192.39
(exc. VAT)
£230.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £192.39 |
*price indicative
- RS Stock No.:
- 724-313
- Mfr. Part No.:
- 43452-11-05
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | FORZA | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable | |
| Size US | 6 | |
| Additional Safety Features | CI | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series FORZA | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Breathable | ||
Size US 6 | ||
Additional Safety Features CI | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
RoHS Status: Exempt
The Sixton Safety shoe offers a perfect blend of comfort and protection, specifically designed for various working environments such as logistics, light industry, and ESD areas. Equipped with an ergonomically crafted design, this footwear ensures excellent fit and stability, allowing the foot to move naturally while being securely housed. The combination of a Durable microfiber upper and a double-density PU sole provides superior anti-slip properties, making it a versatile choice for daily wear in challenging industrial settings. With a focus on shock absorption and breathability, the resolute line ensures that wearers can achieve continuous comfort during their tasks while safeguarding sensitive electronic equipment against static discharge.
Removable insole allows for personalised comfort
Upper sole is MADE from Durable MicroFiber Rubber with Scratch-resistant properties
Double density PU sole provides superior traction and stability
Anatomical breathable insole enhances Air circulation to reduce sweat
Composite toecap offers resistance to impact up to 200J without the weight of metal
Antislip lining ensures high levels of grip in slippery conditions
Flexible antiperforation insert protects against Sharp objects up to 1100N
Ergonomic internal structure supports natural foot movement
ESD footwear discharges static electricity to protect sensitive equipment
Manufactured by a trusted Italian company known for quality and innovation
Related links
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 41
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 37
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 42
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 47
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 40
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 44
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 46
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 36
