Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-552
- Mfr. Part No.:
- 07ECHARG*1824 PT42
- Brand:
- Parade
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-552
- Mfr. Part No.:
- 07ECHARG*1824 PT42
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Leather Safety Shoe | |
| Series | ECHARG | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Additional Safety Features | E | |
| Midsole Material | APT Plate | |
| Resistance Features | Anti-Slip | |
| Size JP/CN | 260 | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Leather Safety Shoe | ||
Series ECHARG | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Additional Safety Features E | ||
Midsole Material APT Plate | ||
Resistance Features Anti-Slip | ||
Size JP/CN 260 | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade safety shoe combines cutting-edge technology and innovative design to provide exceptional comfort and protection in demanding environments. Engineered to meet the SB PS SR E FO HI HRO WPA standards, this shoe ensures a secure barrier against electrical hazards and extreme temperatures, with a heat-resistant outsole capable of withstanding up to 300°C. The shoe features a robust pull-up leather upper and a combination of Advanced insulating elements, making it a reliable choice for professionals requiring both safety and support in their footwear.
VPS SYSTEM offers an ergonomic sole that naturally adapts to the arch of the foot
DRS technology minimises impact resonance, enhancing comfort during prolonged wear
PARADE AIR SYSTEM incorporates Air cushion technology for improved flexibility
The shoe includes an insulating insole, boosting electrical resistance up to 1000V AC and 1500V DC
Constructed with Vibram nitrile rubber for superior slip-resistance on ceramic flooring and oil
A lightweight design (588g per shoe) ensures all-day wearability without fatigue
Manufactured from Durable pull-up leather with a water-repellent upper for added protection
The safety toe cap provides maximum protection, certified to EN ISO 20345 standards
The energy-absorbing heel enhances comfort by reducing shock impact with each step
Packaging is MADE from at least 70% recycled materials, reflecting parade's commitment to sustainability
Related links
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 39
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 37
