Parade BOOSTERA Unisex Black, Yellow Composite Safety Shoes, UK 6, EU 39

Image representative of range

Subtotal (1 pair)*

£55.00

(exc. VAT)

£66.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£55.00

*price indicative

RS Stock No.:
715-973
Mfr. Part No.:
BOOSTERA7810 PT39
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

BOOSTERA

Product Type

Safety Shoes

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Yellow

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

PU Foam

Size US

6

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022+A1:2024

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Safety sneaker is designed with a cloth upper and a 3D mesh lining for breathability and comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for added cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments that require static control. It complies with EN ISO 20345:2022+A1:2024 standards.

Made with a cloth upper for flexibility

Features a dual-density polyurethane outsole for durability

Comes with a removable mesh over PU foam insole for comfort

Non magnetic and ESD safe for sensitive environments

Complies with EN ISO 20345:2022+A1:2024 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy