Honeywell Safety 1090903S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 633-046
- Mfr. Part No.:
- 1090903S-40
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£48.71
(exc. VAT)
£58.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.71 |
*price indicative
- RS Stock No.:
- 633-046
- Mfr. Part No.:
- 1090903S-40
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1090903S | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1090903S | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech field flex S3 low shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe ensures Electro Static Discharge protection and complies with EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191 standards. It includes a lateral reflective piece for visibility, a hyper-ventilated lining for breathability, and both heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 07/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 6270653 Unisex Black UK 6.5, EU 40
- Honeywell Safety 1093603S Unisex Black UK 6.5, EU 40
- Honeywell Safety 125900 Unisex Black UK 6.5, EU 40
- Honeywell Safety 1091403S Unisex Black UK 6.5, EU 40
- Honeywell Safety 1090903S Unisex Black UK 9, EU 43
- Honeywell Safety 1090903S Unisex Black UK 10.5, EU 45
- Honeywell Safety 1090903S Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270621 Unisex Black UK 6.5, EU 40
